TE Connectivity 1625939-7 technical specifications.
| Diameter | 16mm |
| Height | 0.272inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PC910, Citec |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625939-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.