TE Connectivity 1625952-1 technical specifications.
| Package/Case | Aluminum |
| Construction | Tubular |
| Diameter | 30mm |
| Lead/Base Style | Ferrule |
| Length | 140mm |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15MR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Termination | Ferrule |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625952-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.