TE Connectivity 1625952-5 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Silver Ferrule |
| Mounting | Bolt-On |
| Product Length (mm) | 120 |
| Product Diameter (mm) | 30.6 |
| Resistance Value | 10MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Max Voltage Rating | 30000V |
| Technology | Thick Film |
| Case Style | Aluminum Housed |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1625952-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.