
TE Connectivity 1625953-1 technical specifications.
| Diameter | 30mm |
| Length | 140mm |
| Resistance | 100MR |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1625953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.