TE Connectivity 1625953-7 technical specifications.
| Diameter | 30mm |
| Length | 140mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25MR |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1625953-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.