TE Connectivity 1625955-1 technical specifications.
| Package/Case | Radial |
| Diameter | 30.6mm |
| Lead/Base Style | Solder |
| Length | 9.449inch |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.