TE Connectivity 1625958-1 technical specifications.
| Package/Case | Axial |
| Height | 0.118inch |
| Length | 1.035inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Tolerance | 1% |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625958-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.