TE Connectivity 1625958-6 technical specifications.
| Package/Case | Axial |
| Length | 1.035inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Tolerance | 5% |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625958-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.