This TE Connectivity resistor is a fixed value device with a resistance of 100k ohms and a tolerance of 1%. It has a maximum power dissipation of 4 watts and is packaged in a radial lead configuration. The resistor is mounted through a hole and is compliant with RoHS regulations.
TE Connectivity 1625959-1 technical specifications.
| Package/Case | Radial |
| Height | 0.409inch |
| Length | 2.047inch |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Tolerance | 1% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625959-1 to view detailed technical specifications.
No datasheet is available for this part.