TE Connectivity 1625984-8 technical specifications.
| Height | 17mm |
| Length | 72.5mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625984-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.