TE Connectivity 1630019-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| Height | 45mm |
| Length | 143mm |
| Military Standard | Not |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630019-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.