TE Connectivity 1630186-5 technical specifications.
| Height | 17mm |
| Length | 72.5mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.1R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630186-5 to view detailed technical specifications.
No datasheet is available for this part.