General purpose variable resistor, carbon film technology, 100kΩ resistance with 20% tolerance. Features 0.15W (150mW) max power dissipation, 200V voltage rating, and a single turn linear taper. Mounts via through-hole with PC pin termination. Operating temperature range from -25°C to 70°C. RoHS compliant.
TE Connectivity 1630479-8 technical specifications.
| Depth | 5mm |
| ELV | Compliant |
| Height | 0.425inch |
| Length | 0.386inch |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CB10, Citec |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630479-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.