General purpose carbon film trimmer resistor with 220 Ohm resistance and 20% tolerance. Features 150mW power dissipation, 200V voltage rating, and a single mechanical and electrical turn. Mounts via through-hole PC pins, operating between -25°C and 70°C. Dimensions are 9.8mm x 11mm x 6mm.
TE Connectivity 1630480-7 technical specifications.
| Duty Cycle | 5% |
| ELV | Compliant |
| Height | 0.197inch |
| Length | 0.433inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CB10, Citec |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630480-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.