TE Connectivity 1630880-1 technical specifications.
| Package/Case | Axial |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | FSQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.