Illuminated rocker switch featuring a DPST ON-OFF function with quick connect termination. Rated for 10A at 250VAC, this switch boasts a polycarbonate actuator in green and offers a minimum lifespan of 100,000 cycles. Contact materials include silver and tin, with tin and silver plating. Operating temperature range is -20°C to 85°C, and it is VDE tested and RoHS compliant.
TE Connectivity 1634200-9 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Contact Plating | Tin, Silver |
| ELV | Compliant |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRE |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634200-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.