
DPST rocker switch featuring a red, curved polycarbonate actuator and quick connect termination. Rated for 16A and 250VAC, with a 10A current rating and silver/tin contact materials. This illuminated switch offers red lamp illumination and is VDE tested, RoHS and ELV compliant. Operating temperature range is -20°C to 85°C, with a lifespan exceeding 100,000 cycles.
TE Connectivity 1634201-4 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Contact Plating | Tin, Silver |
| Current Rating | 10A |
| ELV | Compliant |
| Illumination Color | Red |
| Illumination Type | Lamp, Illuminated |
| Lens Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634201-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
