DPST rocker switch with a 16A 250VAC rating, featuring quick connect termination and a straight, panel-mount orientation. This illuminated switch boasts a yellow polycarbonate actuator and lens, with a lamp illumination type. Rated for over 100,000 cycles, it operates within a temperature range of -20°C to 85°C and is VDE tested and RoHS compliant.
TE Connectivity 1634201-6 technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Contact Plating | Tin, Silver |
| Depth | 25.2mm |
| Illumination Color | Yellow |
| Illumination Type | Lamp |
| Length | 31.5mm |
| Lens Color | Yellow |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634201-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.