
TE Connectivity 1634202-3 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634202-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.