This panel mount SPST rocker switch features a silver contact material with a silver plating, and a polycarbonate actuator with a red color. It has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 250V AC. The switch is designed for panel mounting and has a straight orientation.
TE Connectivity 1634202-4 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Lamp, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Faston |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634202-4 to view detailed technical specifications.
No datasheet is available for this part.