
Illuminated rocker switch featuring a 2-position ON-OFF SPST function. Rated for 10A at 250VAC, with a higher current rating of 16A. Offers a quick connect termination and panel mount design. Includes neon illumination with a red lens, boasting 6,000 electrical cycles and 100,000 mechanical cycles. Dust-proof and VDE tested, this RoHS and ELV compliant component utilizes tin and silver contact materials.
TE Connectivity 1634202-5 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Neon, Illuminated |
| Lens Color | Red |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634202-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.