
Illuminated rocker switch featuring a curved actuator and SPST On-Off function. Rated for 10A at 250VAC, with a DC rated voltage of 26V. Contact material is tin/silver with tin/silver plating, offering electrical life of 6,000 cycles and mechanical life of 100,000 cycles. Panel mount design with quick connect termination, dust-proof rating, and neon illumination with a green lens. Operates within a temperature range of -20°C to 85°C.
TE Connectivity 1634202-6 technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Neon, Illuminated |
| Lens Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634202-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
