TE Connectivity 1634241-9 technical specifications.
| Coil Current | 9.23mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 2A |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1634241-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.