TE Connectivity 1649317-6 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 20.2 |
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 66.7mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 90Ohm |
| Max Power Rating | 4kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1649317-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.