
Illuminated pushbutton switch featuring a round button actuator with a 0.59-inch diameter. This DPST (Double Pole Single Throw) switch offers a 5A current rating at 250VAC and 24VDC, with a contact material of copper alloy and silver, plated with gold and silver. It provides 100,000 electrical and mechanical life cycles, operates within a temperature range of -20°C to 50°C, and is panel mountable with solder lug termination. The switch is IP65 rated for water resistance and dust tightness, and is RoHS compliant.
TE Connectivity 164EL511 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Length | 3.05mm |
| Actuator Type | Round, Button |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 5A |
| Depth | 17.98mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Green |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Length | 17.98mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164EL511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
