
Illuminated pushbutton switch featuring a 6PST (6 Pole Single Throw) configuration with normally open (N.O.) and normally closed (N.C.) contacts. Rated for 5A at 250VAC and 24VDC, with a 0.4VA rating. This panel-mount switch has a green illuminated round button actuator with a 0.59-inch diameter and offers solder lug termination. Constructed with copper alloy contacts plated in gold and silver, it boasts an electrical life of 100,000 cycles and IP65, water-resistant, and dust-tight ratings.
TE Connectivity 164EL522 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Length | 3.05mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 17.98mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Green |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Length | 17.98mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST, 3PST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164EL522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.