
TE Connectivity 164J0A11 technical specifications.
| Contact Material | Silver |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Command |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164J0A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.