
TE Connectivity 164J2A22 technical specifications.
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164J2A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.