TE Connectivity 164KA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 24mm |
| Index Angle | 90° |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Package Quantity | 42 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164KA to view detailed technical specifications.
No datasheet is available for this part.