Illuminated pushbutton switch featuring a square button actuator with a 0.59-inch diameter. This momentary contact switch offers 4PST (4 circuits normally open/normally closed) functionality with silver contacts plated in gold for enhanced conductivity. Rated for 5A at 250VAC and 24VDC, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -20°C to 50°C. Designed for panel mounting with solder lug termination, it is IP65 rated for water and dust resistance.
TE Connectivity 164SL33 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 6PST, 4PST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164SL33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
