Illuminated pushbutton switch featuring SPST-NO/NC contact configuration and a 5A, 250VAC rating. This industrial-grade switch offers quick connect terminals, a 16mm panel cutout diameter, and a square actuator style. It boasts a mechanical and electrical life of 100,000 cycles, operates within a -20°C to 50°C temperature range, and is IP65 rated for water and dust resistance. Illumination is provided by a green LED lamp.
TE Connectivity 164SL511 technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 24V |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Green |
| Illumination Type | LED, Lamp |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164SL511 to view detailed technical specifications.
No datasheet is available for this part.