Illuminated pushbutton switch featuring a square button actuator and solder lug termination. Offers 6PST and 3PST throw configurations with silver contacts and gold plating for reliable performance. Rated for 5A at 250VAC and 24VDC, with an electrical life of 100,000 cycles. Panel mount design with IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -20°C to 50°C, and includes green LED illumination.
TE Connectivity 164SL533 technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Lamp |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 6PST, 3PST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164SL533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.