
Ring tongue terminal featuring copper construction with tin plating for reliable conductivity. Designed for free-hanging mounting, this insulated terminal supports wires from 5 to 15 AWG, accommodating an insulation diameter of 3.9mm with PVC insulation. It offers a 4.3mm stud diameter and a 0.8mm tongue thickness, suitable for circular termination. RoHS compliant and ELV compliant, this component is packaged in a box of 1000 units.
TE Connectivity 165408 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.9mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.904inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip, Solistrand |
| Stud Diameter | 4.3mm |
| Termination | Circular |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.