Illuminated pushbutton switch featuring a square button actuator with a 3mm actuator length. This DPST (Double Pole Single Throw) switch offers momentary contact with a 5A current rating at 250VAC and 24VDC. Constructed with silver contacts and gold plating, it boasts an electrical life of 100,000 cycles and is rated IP65 for water and dust resistance. Panel mountable with solder lug termination, it operates within a temperature range of -20°C to 50°C.
TE Connectivity 165SL11 technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165SL11 to view detailed technical specifications.
No datasheet is available for this part.