Illuminated pushbutton switch featuring a DPST throw configuration with normally open and normally closed contacts. Rated for 5A at 250VAC and 24VDC, with a 0.4VA rating and silver contact material with gold plating. This panel-mount switch offers a square button actuator with a 3mm length and a straight, solder lug termination. Designed for durability, it boasts an electrical life of 100,000 cycles and IP65, water-resistant, and dust-tight ratings. Operating temperature range is -20°C to 50°C.
TE Connectivity 165SL511 technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Lamp |
| Lead Free | Not Applicable |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165SL511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.