Illuminated pushbutton switch featuring a rectangular button and DPST/SPST/SPDT throw configuration. Offers a 5A contact current rating at 250VAC and 24VDC, with a 0.4VA rating and momentary contact. Constructed with a copper alloy contact material and gold plating for durability, boasting an electrical life of 100,000 cycles. Panel mountable with solder lug termination, this switch is rated IP65 for water resistance and dust tightness, operating within a -20°C to 50°C temperature range.
TE Connectivity 165TL11 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST, SPST, SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165TL11 to view detailed technical specifications.
No datasheet is available for this part.