Illuminated pushbutton switch featuring a rectangular button with a 3mm actuator length. Offers 6PST and 3PST throw configurations with a 5A contact current rating and gold-plated copper alloy contacts. Rated for 250VAC and 24VDC, with an electrical life of 100,000 cycles. Panel mountable with solder lug termination, operating between -20°C and 50°C, and IP65 rated for water and dust resistance. Includes green LED illumination.
TE Connectivity 165TL533 technical specifications.
| Actuator Length | 3mm |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 6PST, 3PST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165TL533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.