TE Connectivity 1674954-1 technical specifications.
| Body Length | 4mm |
| Circuit Application | Signal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Length | 3.8mm |
| Mount | Solder |
| Number of Positions | 1 |
| Outside Diameter | 2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674954-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.