
Surface mount chip resistor, 0805 case code, featuring thin film construction with 15k Ohm resistance and 0.1% tolerance. Rated for 1/10W (100mW) maximum power dissipation and a 100V operating supply voltage. Operates across a -55°C to 155°C temperature range with a 10ppm/°C temperature coefficient. Packaged in tape and reel for automated assembly.
TE Connectivity 1676199-1 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1676199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
