Thin film chip resistor, 0805 case code (2012 metric), featuring 2.21kΩ resistance with a tight 0.1% tolerance. This molded SMD component offers a power dissipation of 100mW (1/10W) and a voltage rating of 100V. Operating across a wide temperature range from -55°C to 155°C, it boasts a temperature coefficient of ±10ppm/°C. Packaged in tape and reel for automated assembly.
TE Connectivity 1676285-2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.21kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1676285-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.