The TYC Series ceramic capacitor from TE Connectivity features a capacitance of 0.68pF and a voltage rating of 100V. It is available in a 0402 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with ELV and RoHS regulations.
TE Connectivity 1676852-3 technical specifications.
| Capacitance | 0.68pF |
| Package/Case | 0402 |
| ELV | Compliant |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TYC |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1676852-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.