TE Connectivity 16AFC6-G technical specifications.
| Capacitance | 47nF |
| Current | 16A |
| Current Rating | 16A |
| Length | 1.181inch |
| Max DC Current | 300A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | AFC |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16AFC6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.