Three-phase EMI filter designed for power line applications, featuring a 16A current rating and a maximum AC voltage rating of 480V. This chassis-mount filter operates at 50/60 Hz, with a leakage current of 2.82mA and a temperature range of -10°C to 40°C. It is UL approved, RoHS compliant, and lead-free, with threaded terminations for secure connections.
TE Connectivity 16AYA6A technical specifications.
| Approvals | UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 50mm |
| ELV | Compliant |
| Height | 111mm |
| Lead Free | Lead Free |
| Leakage Current | 2.82mA |
| Length | 201mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AYA |
| Termination | Threaded |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16AYA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.