
Three-phase EMI/RFI power line filter designed for 480V AC applications, rated for 16A continuous current. Features chassis mounting with flanges for panel installation and terminal block termination. Operates across 50/60 Hz frequencies with a leakage current of 700µA. Compliant with ELV and lead-free standards, UL approved, and RoHS compliant. Dimensions are 170mm length, 125mm width, and 65mm depth, supporting wire gauges up to 12AWG.
TE Connectivity 16AYC10B technical specifications.
| Approvals | UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 65mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Height | 125mm |
| Lead Free | Lead Free |
| Leakage Current | 700uA |
| Length | 170mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| Width | 125mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16AYC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
