TE Connectivity 16BCF10 technical specifications.
| Approvals | UL, VDE |
| Capacitance | 3.3uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 70mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Inductance | 2.32mH |
| Leakage Current | 30mA |
| Length | 250mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16BCF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.