TE Connectivity 16BCF10R technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 46.99 |
| Length | 222 |
| Height | 71.88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 16BCF10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.