TE Connectivity 16WGA1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 470nF |
| Current | 16A |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Leakage Current | 760uA |
| Length | 37.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.