TE Connectivity 16WGB1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 470nF |
| Current | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.