
The 16WGC7 is a 250V 16A chassis mount EMI filter from TE Connectivity. It has a capacitance of 470nF and operates at a frequency of 50/60 Hz. The filter is RoHS compliant and available in bulk packaging. It is part of the WG series and features quick connect termination. The 16WGC7 is suitable for use in power line filtering applications.
TE Connectivity 16WGC7 technical specifications.
| Capacitance | 470nF |
| Current | 16A |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGC7 to view detailed technical specifications.
No datasheet is available for this part.