TE Connectivity 16WGD1 technical specifications.
| Current | 16A |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.